TE Connectivity Female Crimp Contact, Contact Size 16
- RS Stock No.:
- 678-834
- Mfr. Part No.:
- 66399-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
PHP23,099.29
(exc. VAT)
PHP25,871.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,099.29 | PHP153.995 |
*price indicative
- RS Stock No.:
- 678-834
- Mfr. Part No.:
- 66399-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Size | 16 | |
| Current | 13A | |
| Series | AMP Type III+ | |
| For Use With | Connectors | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contact | ||
Contact Size 16 | ||
Current 13A | ||
Series AMP Type III+ | ||
For Use With Connectors | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket Contact is a high-performance component designed for secure power and signal transmission in Compact wire applications. It is part of the AMP Type III+ series and supports wire sizes from 24 to 20 AWG, making it suitable for low- to medium-current circuits. The contact features gold plating for enhanced conductivity and corrosion resistance, and is compatible with circular plastic connectors used in aerospace, industrial, and automotive systems.
Locking spring contact retention for secure mating
Crimp termination for vibration-resistant electrical connections
Operates across a temperature range of minus 55 to 150 °C
Related links
- TE Connectivity Female Crimp Contact, Contact Size 16
- TE Connectivity Female Circular Connector Contact Wire Size 2.6mm²
- TE Connectivity Female Crimp Contact Wire Size 16AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 10AWG
- TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16
