TE Connectivity Female Crimp Contact, Contact Size 16
- RS Stock No.:
- 677-779
- Mfr. Part No.:
- 66101-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
PHP22,292.85
(exc. VAT)
PHP24,967.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,292.85 | PHP111.464 |
*price indicative
- RS Stock No.:
- 677-779
- Mfr. Part No.:
- 66101-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Size | 16 | |
| Current | 13A | |
| Series | AMP Type III+ | |
| For Use With | Connectors | |
| Contact Type | Socket | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contact | ||
Contact Size 16 | ||
Current 13A | ||
Series AMP Type III+ | ||
For Use With Connectors | ||
Contact Type Socket | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Socket Contact is engineered for secure power and signal transmission in medium-gauge wire applications. Made from brass and plated with tin-lead, this size 16 socket contact supports wire sizes from 18 to 16 AWG with cross-sectional areas ranging from 0.8 to 1.4 mm². Its crimp termination style ensures a reliable mechanical and electrical connection, suitable for use in aerospace, automotive, and industrial environments operating between minus 55 to 90 °C.
Tin-lead plating enhances corrosion resistance and solderability
Crimp termination provides vibration-resistant and Durable connections
Designed for medium-gauge power and signal circuits across rugged conditions
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Contact, Contact Size 16
- TE Connectivity Female Crimp Contact Wire Size 16AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 10AWG
- TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
