TE Connectivity Female Crimp Contact, Contact Size 16
- RS Stock No.:
- 678-832
- Mfr. Part No.:
- 66331-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP364,528.40
(exc. VAT)
PHP408,271.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP364,528.40 | PHP91.132 |
*price indicative
- RS Stock No.:
- 678-832
- Mfr. Part No.:
- 66331-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Size | 16 | |
| Current | 13A | |
| Series | AMP Type III+ | |
| For Use With | Connectors | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Female | ||
Contact Size 16 | ||
Current 13A | ||
Series AMP Type III+ | ||
For Use With Connectors | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity Socket Contact with gold (Au) plating is a high-reliability solution for power and signal applications in demanding environments. Designed for 24–20 AWG wire (0.2–0.6 mm²), this size 16 socket contact is MADE from brass and features a crimp termination for secure, vibration-resistant connections. The gold plating enhances conductivity and corrosion resistance, making it Ideal for aerospace, military, and industrial systems operating across a wide temperature range of −55 °C to 150 °C.
Gold-plated brass for superior electrical performance and long-term durability
Crimp termination for consistent, high-integrity connections
Suitable for low- to medium-current power and signal circuits in harsh environments
Related links
- TE Connectivity Female Crimp Contact, Contact Size 16
- TE Connectivity Female Crimp Contact Wire Size 16AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 10AWG
- TE Connectivity AMP Type III+ Series Female Crimp Contact 20 AWG Max
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Crimp Contact, Contact Size 16
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
