TE Connectivity Female Solder Contact, Contact Size 16, Wire Size 26AWG
- RS Stock No.:
- 678-247
- Mfr. Part No.:
- 852571-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
PHP22,653.09
(exc. VAT)
PHP25,371.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP22,653.09 | PHP5,663.273 |
*price indicative
- RS Stock No.:
- 678-247
- Mfr. Part No.:
- 852571-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 26AWG | |
| Series | RAYCHEM | |
| For Use With | Connectors | |
| Contact Type | Socket | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-38999 I | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 26AWG | ||
Series RAYCHEM | ||
For Use With Connectors | ||
Contact Type Socket | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-38999 I | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Shielded One Piece Solder Contacts designed for seamless integration in electrical interconnect applications, delivering a reliable connection while mitigating cross talk and enhancing signal transmission. This innovative solution simplifies the installation process with one step functionality, ensuring strong, inspectable solder joints suitable for various coaxial cables, shielded wires, twisted pairs, and military connectors. Engineered for both commercial and aerospace applications, these contacts are essential for professionals demanding high performance electrical interconnects with reduced handling costs.
One piece design enhances reliability and reduces installation complexity
Integrated shielding reduces cross talk improving overall signal quality
Strong robust solder joints ensure lasting connections
Fully inspectable terminations promote quality assurance
Compatible with a wide array of coaxial cables and military connectors
Eliminates variables associated with traditional crimping methods
Transparent insulation allows for easy monitoring during installation
Heat shrinkable tubing adds stress relief without compromising performance
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Female Solder Circular Connector Contact Wire Size 16AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 26AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Female Solder Contact, Contact Size 12
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Female Solder Socket Contact Wire Size 22AWG
