TE Connectivity Male Crimp Contact, Contact Size 16
- RS Stock No.:
- 677-793
- Mfr. Part No.:
- 66564-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP221,129.80
(exc. VAT)
PHP247,665.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP221,129.80 | PHP55.282 |
*price indicative
- RS Stock No.:
- 677-793
- Mfr. Part No.:
- 66564-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Male | |
| Contact Size | 16 | |
| Current | 13A | |
| Series | AMP Type III+ | |
| For Use With | Connectors | |
| Contact Type | Pin | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Male | ||
Contact Size 16 | ||
Current 13A | ||
Series AMP Type III+ | ||
For Use With Connectors | ||
Contact Type Pin | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Pin Contact is a Durable and cost-effective solution for power and signal transmission using 24 to 20 AWG wire. It is part of the AMP Type III+ series and features a crimp termination style that ensures secure, vibration-resistant connections. Made from brass and plated with tin, this size 16 contact operates reliably across a wide temperature range from minus 55 to 150 °C, making it suitable for aerospace, automotive, and industrial environments.
Tin plating provides corrosion resistance and stable conductivity
Crimp termination supports efficient and secure wire attachment
Compatible with AMP Type III+ connector systems for versatile integration
Related links
- TE Connectivity Male Crimp Contact, Contact Size 16
- TE Connectivity Male Crimp Contact Wire Size 28AWG
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10AWG, 8 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10AWG
