Amphenol Industrial Circular Connector Contact
- RS Stock No.:
- 597-284
- Distrelec Article No.:
- 304-65-356
- Mfr. Part No.:
- VN010250010101
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP27,359.32
(exc. VAT)
PHP30,642.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP27,359.32 | PHP1,367.966 |
| 5 + | PHP25,138.43 | PHP1,256.922 |
*price indicative
- RS Stock No.:
- 597-284
- Distrelec Article No.:
- 304-65-356
- Mfr. Part No.:
- VN010250010101
- Manufacturer:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Contact | |
| Contact Plating | Sliver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Contact | ||
Contact Plating Sliver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial Circular Connector Contact
- Amphenol Industrial Female Circular Connector Contact
- Amphenol Industrial Male Circular Connector Contact
- Amphenol Industrial Female Crimp Circular Connector Contact
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 22AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
