Amphenol Industrial Circular Connector Contact
- RS Stock No.:
- 597-277
- Mfr. Part No.:
- VN1705000041X
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,009.14
(exc. VAT)
PHP1,130.24
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 207 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,009.14 | PHP201.828 |
| 5 + | PHP928.88 | PHP185.776 |
*price indicative
- RS Stock No.:
- 597-277
- Mfr. Part No.:
- VN1705000041X
- Manufacturer:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Contact | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Contact | ||
Standards/Approvals No | ||
Related links
- Amphenol Industrial Circular Connector Contact
- Amphenol Industrial Female Circular Connector Contact
- Amphenol Industrial Female Crimp Circular Connector Contact
- Amphenol Industrial Male Circular Connector Contact
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Contact Size 16-3
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 22AWG
