Amphenol Industrial Female Crimp Circular Connector Contact
- RS Stock No.:
- 597-343
- Distrelec Article No.:
- 304-65-357
- Mfr. Part No.:
- VN0201600051
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
PHP22,694.91
(exc. VAT)
PHP25,418.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP22,694.91 | PHP2,269.491 |
| 5 - 9 | PHP22,014.07 | PHP2,201.407 |
| 10 + | PHP21,133.51 | PHP2,113.351 |
*price indicative
- RS Stock No.:
- 597-343
- Distrelec Article No.:
- 304-65-357
- Mfr. Part No.:
- VN0201600051
- Manufacturer:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Current | 8A | |
| Contact Plating | Sliver | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Current 8A | ||
Contact Plating Sliver | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial Female Crimp Circular Connector Contact
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 22AWG
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Female Crimp Circular Connector Contact 22 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 22AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 12AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 20AWG, 26 AWG
