Phoenix Contact Crimp Crimp Contact, Contact Size 2mm, Wire Size 0.75 → 1 mm²
- RS Stock No.:
- 521-454
- Mfr. Part No.:
- 1084923
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
PHP10,643.93
(exc. VAT)
PHP11,921.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,643.93 | PHP21.288 |
*price indicative
- RS Stock No.:
- 521-454
- Mfr. Part No.:
- 1084923
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Size | 2mm | |
| Wire Size | 0.75 → 1 mm² | |
| Termination Method | Crimp | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Size 2mm | ||
Wire Size 0.75 → 1 mm² | ||
Termination Method Crimp | ||
Series RC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for reliable connectivity in demanding environments. With its superior crimp connection technology, this product ensures a robust and resilient assembly that can withstand vibrations and temperature fluctuations. Designed for precision, the crimp contact features a turned pin design with a contact diameter of 2 mm and accommodates a conductor cross section ranging from 0.75 mm² to 1 mm². The nickel plated surface, complemented by a gold coating, delivers excellent electrical conductivity while reducing contact resistance.
Robust crimp connections promote long lasting durability
Temperature resistance enhances operational reliability
Low contact resistance ensures efficient performance
User friendly assembly process simplifies installation
Versatile applications across various industries
Temperature resistance enhances operational reliability
Low contact resistance ensures efficient performance
User friendly assembly process simplifies installation
Versatile applications across various industries
Related links
- Phoenix Contact Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 4 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5 → 2.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.25 → 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5 → 4 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 17 → 18 awg
- HARTING Male Crimp Crimp Contact Wire Size 0.75 → 1 mm²
