HARTING Male Crimp Crimp Contact, Contact Size 1 mm, Wire Size 0.75mm², 1 mm²

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP391.50

(exc. VAT)

PHP438.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP391.50PHP78.30-
5 - 9PHP359.70PHP71.948%
10 +PHP316.87PHP63.37419%

*price indicative

RS Stock No.:
181-577
Mfr. Part No.:
21170690000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Crimp Contact

Contact Size

1 mm

Wire Size

0.75mm², 1mm²

Series

Circular connectors M17

For Use With

Wire

Contact Type

Crimp

Contact Plating

Gold Plated

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant, ELV Compliant

COO (Country of Origin):
RO
The HARTING Crimp Contact is made from turned contacts. They support conductor cross-sections ranging from 0.75 to 1 mm² (AWG 19 to AWG 17) with a stripping length of 5 mm. These contacts are designed to operate in a temperature range of -40 to +125 °C.

Material Copper alloy

Surface Gold plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy