Phoenix Contact Crimp Crimp Contact, Contact Size 2mm, Wire Size 1.5 → 2.5 mm²
- RS Stock No.:
- 518-870
- Mfr. Part No.:
- 1084933
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
PHP11,706.98
(exc. VAT)
PHP13,111.82
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,706.98 | PHP23.414 |
*price indicative
- RS Stock No.:
- 518-870
- Mfr. Part No.:
- 1084933
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Size | 2mm | |
| Wire Size | 1.5 → 2.5 mm² | |
| Termination Method | Crimp | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Size 2mm | ||
Wire Size 1.5 → 2.5 mm² | ||
Termination Method Crimp | ||
Series RC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for superior connectivity in a multitude of applications, ensuring reliable performance under various conditions. With a meticulous design crafted for precision, it features a contact diameter of 2 mm and accommodates crimp ranges from 1.5 mm² to 2.5 mm². Its nickel plated surface, enhanced by a gold coating, offers excellent conductivity and protection against corrosion, making it a staple choice for demanding industries. Built for ease of use, this product ensures a secure mechanical connection while facilitating straightforward installation and maintenance.
Offers high tensile strength for enhanced reliability
Ensures minimal contact resistance for superior performance
Facilitates easy production monitoring and quality control
Compatible with a range of tools for optimal use
Manufactured in compliance with EU RoHS substance requirements
Ensures minimal contact resistance for superior performance
Facilitates easy production monitoring and quality control
Compatible with a range of tools for optimal use
Manufactured in compliance with EU RoHS substance requirements
Related links
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5 → 2.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1.5 → 2.5 mm²
- Phoenix Contact PIN Crimp Crimp Contact Wire Size 1.5 → 4 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5 → 4 mm²
- HARTING Female Crimp Crimp Contact Wire Size 1.5 → 2.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 1.5 → 2.5 mm²
- Phoenix Contact PIN Crimp Crimp Contact Wire Size 0.25 → 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1 → 2.5 mm²
