TE Connectivity Circular Connector Accessory Yellow Sealing Plug for use with Size 12 Contact Cavities
- RS Stock No.:
- 814-897
- Mfr. Part No.:
- MS27488-12-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 500 units)*
PHP19,239.03
(exc. VAT)
PHP21,547.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,239.03 | PHP38.478 |
*price indicative
- RS Stock No.:
- 814-897
- Mfr. Part No.:
- MS27488-12-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Sealing Plug | |
| For Use With | Size 12 Contact Cavities | |
| Colour | Yellow | |
| Material | Polyphenylsulfone | |
| Standards/Approvals | ASTM D6394 | |
| Series | MS27488 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Accessory | ||
Accessory Type Sealing Plug | ||
For Use With Size 12 Contact Cavities | ||
Colour Yellow | ||
Material Polyphenylsulfone | ||
Standards/Approvals ASTM D6394 | ||
Series MS27488 | ||
- COO (Country of Origin):
- US
The TE Connectivity Sealing Plug secures unused contact cavities in demanding electrical systems. This high-performance military component effectively blocks moisture and debris to safeguard overall network integrity.
Crafted from high grade Durable fluoroelastomer
Optimised specifically for size 12 connector cavities
Enhances total environmental insulation
Simplifies standard military specification assembly
Related links
- TE Connectivity, HD Plastic 1 Way Sealing Plug for use with Size 16 Connector Cavities
- Amphenol Aerospace, MS Connector Seal Sealing Plug diameter 2.159 mm
- Amphenol Aerospace, MS Connector Seal Sealing Plug diameter 1.5748 mm
- TE Connectivity Shell Size 16 mm for use with Circular Connector
- TE Connectivity Circular Connector Accessory Connector Accessory for use with Circular Connector
- TE Connectivity Circular Connector Accessory Hardware
- TE Connectivity Circular Connector Accessory Silver Shield Band for use with Circular Connector
- TE Connectivity Circular Connector Accessory Black Strain Relief for use with Circular Connector
