TE Connectivity Nut for use with Circular Connector
- RS Stock No.:
- 796-862
- Mfr. Part No.:
- 6326-201-1958
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 10 units)*
PHP18,781.46
(exc. VAT)
PHP21,035.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,781.46 | PHP1,878.146 |
*price indicative
- RS Stock No.:
- 796-862
- Mfr. Part No.:
- 6326-201-1958
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Nut | |
| For Use With | Circular Connector | |
| Standards/Approvals | Rohs | |
| Series | 6326 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Accessory | ||
Accessory Type Nut | ||
For Use With Circular Connector | ||
Standards/Approvals Rohs | ||
Series 6326 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Panel Nut is a robust component is designed for various applications, providing essential functionality in connecting and securing elements within electrical assemblies. Its dependable construction ensures long-lasting performance in demanding environments.
EU RoHS Directive 2011/65/EU compliant, ensuring limited harmful substances
Low halogen content makes it environmentally friendly
Solder process capability has not been reviewed, offering flexibility for assembly
Supports compliance with multiple international regulations for safety
Related links
- TE Connectivity Terminator Blue Nut for use with Cables
- TE Connectivity Nut Nut for use with Circular Connectors
- TE Connectivity Green Panel Nut for use with Circular Connectors
- TE Connectivity Copper Alloy Straight 21 Way Nut Circular Connector Female Olive DrabShell Size
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 14 mm ID
- TE Connectivity Amplimite HDE 2 Way Horizontal Cable D-Sub Connector, with Clin Nut Male
- TE Connectivity AMPLIMITE HDP-22 62 Way Straight Cable D-Sub Connector, with Clin Nut Male
- TE Connectivity Amplimite HDP-20 50 Way Straight Screw D-Sub Connector, with Clin Nut Male
