TE Connectivity Pin Assembly for use with Circular Connector
- RS Stock No.:
- 796-860
- Mfr. Part No.:
- 6304-208-2502
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
PHP22,397.09
(exc. VAT)
PHP25,084.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,397.09 | PHP7,465.697 |
*price indicative
- RS Stock No.:
- 796-860
- Mfr. Part No.:
- 6304-208-2502
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Pin Assembly | |
| For Use With | Circular Connector | |
| Series | 6304 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Accessory | ||
Accessory Type Pin Assembly | ||
For Use With Circular Connector | ||
Series 6304 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- MX
The TE Connectivity Insert Pin Assembly delivers robust performance for high-density circular MIL-spec connector systems. This hardware ensures maximum durability and precision alignment in demanding automotive and industrial environments where reliable interconnect solutions are essential.
Circular MIL-spec tool and accessory
Robust construction for high-density systems
Suitable for automotive and industrial applications
Precision insert pin assembly
Related links
- TE Connectivity Pin Assembly for use with Circular Connector
- TE Connectivity Connector Accessory Red Circular Connector
- TE Connectivity White Pin Assembly for use with Circular Connectors
- TE Connectivity Pin Assembly for use with Connector
- TE Connectivity Connector Accessory White Connector Accessory for use with Circular Connectors
- TE Connectivity Pin Contact Pin Contact, Shell Size Size 22
- TE Connectivity Hardware for use with Circular Connectors
- TE Connectivity Male Crimp Crimp Pin Connector, Contact Size 1 mm
