HARTING Mounting Kit Mounting Kit, Shell Size M12 for use with M12 Circular Connector
- RS Stock No.:
- 745-147
- Mfr. Part No.:
- 21033012007
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 30 units)*
PHP22,060.68
(exc. VAT)
PHP24,707.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,060.68 | PHP735.356 |
*price indicative
- RS Stock No.:
- 745-147
- Mfr. Part No.:
- 21033012007
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Shell Size | M12 | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | M12 Circular Connector | |
| Material | Brass | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Shell Size M12 | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With M12 Circular Connector | ||
Material Brass | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The HARTING M12 transfer receptacle rear mounting kit is designed for secure installation of M12 circular connectors. This mounting kit ensures reliable connections in various applications, enhancing overall system integrity.
Features & Benefits
Housing provides robust protection for internal components
For rear mounting allows easy installation in tight spaces
Brass, nickel plated ensures durability and resistance to corrosion
Compliant with China RoHS 50 and RoHS standards guarantees environmental safety
Meets EN 45545-2 standards for fire safety in rail applications
Reach SVHC compliant ensures safety in material usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, RoHS, and Reach SVHC standards.
Related links
- HARTING Mounting Kit Mounting Kit, Shell Size M12 for use with M12 Circular Connector
- HARTING Flange, Shell Size M12 for use with M12 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- Phoenix Contact Shell Size M12 for use with M12 Plugs
- TE Connectivity Cable Clamp Black Cable Clamp Kit, Shell Size Black
- Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
- TE Connectivity Seal Kit Black Shell Size 16 for use with Socket Contact
- HARTING Circular Connectors M12 DIN-EN Male Cap IP67 Rated Metal
