TE Connectivity Seal Kit Black, Red Wire Entry Seal Kit, Shell Size 16 for use with Socket Contact
- RS Stock No.:
- 906-173
- Mfr. Part No.:
- 213920-1
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save PHP2,415.70
View bulk pricing optionsSubtotal (1 unit)*
PHP3,017.83
(exc. VAT)
PHP3,379.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,017.83 | - |
| 10 + | PHP2,776.26 | PHP2,415.70 |
*price indicative
- RS Stock No.:
- 906-173
- Mfr. Part No.:
- 213920-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Seal Kit | |
| Shell Size | 16 | |
| Accessory Type | Wire Entry Seal Kit | |
| For Use With | Socket Contact | |
| Colour | Black, Red | |
| Material | Nylon, Silicon | |
| Standards/Approvals | Rohs | |
| Series | CPC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Seal Kit | ||
Shell Size 16 | ||
Accessory Type Wire Entry Seal Kit | ||
For Use With Socket Contact | ||
Colour Black, Red | ||
Material Nylon, Silicon | ||
Standards/Approvals Rohs | ||
Series CPC | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire Entry Seal Kit ensures reliable environmental protection for industrial connectors. This unassembled kit creates a robust barrier against moisture and dust ingress making it Ideal for harsh operating conditions.
Features Durable silicone seal material with a sturdy pressure plate
Safeguards up to 16 cable positions simultaneously
Related links
- TE Connectivity Seal Red Shell Size 17 for use with CPC Range
- TE Connectivity Seal Black Peripheral Seal, Shell Size 17 for use with CPC Range
- Actuonix Sextensioncable 1 m Insulated Breadboard Jumper Wire Kit in Black, Red
- TE Connectivity Cable Clamp Black Cable Clamp Kit, Shell Size Black
- TE Connectivity Heat Shrink Tubing Red 2:1 Ratio, RNF-100 Series
- TE Connectivity, Seal Connector Seal
- TE Connectivity Seal Black Seal for use with AMP Circular Connector
- TE Connectivity Shell Size 13 for use with Circular Connector
