HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- RS Stock No.:
- 741-747
- Mfr. Part No.:
- 21410000012
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 25 units)*
PHP11,450.79
(exc. VAT)
PHP12,824.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP11,450.79 | PHP458.032 |
*price indicative
- RS Stock No.:
- 741-747
- Mfr. Part No.:
- 21410000012
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Circular Connector Housing | |
| For Use With | M12 Circular Connector | |
| Colour | Silver | |
| Material | Copper Alloy | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Circular Connector Housing | ||
For Use With M12 Circular Connector | ||
Colour Silver | ||
Material Copper Alloy | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SK
The HARTING M12-ACC-Housing is a circular connector housing designed for front mounting with M14.5 x 1 specifications. It provides a reliable solution for housing M12 circular connectors, ensuring compliance with various environmental standards.
Features & Benefits
Housing designed for front mounting enhances installation flexibility
Compatible with M12 circular connectors ensures seamless integration
Complies with China RoHS 50 and ELV standards for environmental safety
REACH SVHC and RoHS compliant supports regulatory requirements
Durable construction ensures long-lasting performance in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, ELV, REACH SVHC, and RoHS.
Related links
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Connector Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Connector for use with M12 Circular Connector
- HARTING Housing Silver Cable Housing, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Screw, Shell Size M17 for use with M17 Circular Connector
