TE Connectivity Splice Connector Connector for use with Discrete Wire
- RS Stock No.:
- 680-750
- Mfr. Part No.:
- 850555-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP28,959.85
(exc. VAT)
PHP32,435.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,959.85 |
*price indicative
- RS Stock No.:
- 680-750
- Mfr. Part No.:
- 850555-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Accessory Type | Connector | |
| For Use With | Discrete Wire | |
| Series | LGH Series | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Accessory Type Connector | ||
For Use With Discrete Wire | ||
Series LGH Series | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Butt splice is a closed barrel splice designed for connecting discrete wires. With a 76.2 mm (3 in) length, it is Ideal for high-voltage applications. The splice features a 0.47 in inside barrel diameter and designed for crimp termination to wires. It provides reliable conductivity and a solid mechanical connection. It offers Compact and Durable construction.
Uninsulated design
Operating voltage 30000 VDC
Tin plated terminals for improved conductivity
Related links
- TE Connectivity, Champ-LOK Series Plug Assembly For Use With Discrete Wire
- TE Connectivity HDC HDD Female Socket Contact, 10A Maximum Wire Size 1 mm² for use with Discrete Wire
- TE Connectivity Splice Connector Insulated, Tin
- TE Connectivity Yellow, Uninsulated 12 AWG
- TE Connectivity Natural Tin 22 AWG
- TE Connectivity Red Tin 20 AWG
- TE Connectivity Grey, Uninsulated 18.5 AWG
- TE Connectivity Yellow Tin 10 AWG
