Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
- RS Stock No.:
- 608-136
- Mfr. Part No.:
- 1027661
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 20 units)*
PHP7,215.87
(exc. VAT)
PHP8,081.77
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP7,215.87 | PHP360.794 |
| 5 + | PHP7,014.82 | PHP350.741 |
*price indicative
- RS Stock No.:
- 608-136
- Mfr. Part No.:
- 1027661
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M12 | |
| Product Type | Connector Nut | |
| Accessory Type | Nut | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Material | Brass | |
| Series | SACC-BP-M-M12-THR PP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M12 | ||
Product Type Connector Nut | ||
Accessory Type Nut | ||
For Use With Circular Connector | ||
Colour Grey | ||
Material Brass | ||
Series SACC-BP-M-M12-THR PP | ||
Standards/Approvals No | ||
The Phoenix Contact Housing Screw Connection utilises advanced push-pull technology to ensure a secure and reliable fit. Designed for demanding industrial applications, it features an M12 connector with external locking mechanisms that facilitate effortless cable management in confined spaces. The robust construction, made from brass with a nickel-plated finish, guarantees durability and resistance against environmental factors, providing maximum uptime.
Supports a broad operational temperature range catering to diverse conditions
Includes a lock nut as standard enhancing security upon installation
Provides extensive endurance for insertion and withdrawal ensuring longevity
Custom built for compatibility with various PCB applications
Related links
- Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
- Phoenix Contact Grey Nut, Shell Size M16 for use with Circular Connector
- Phoenix Contact Grey Shell Size 59 mm for use with Circular Connector
- Phoenix Contact Grey Shell Size 21 mm for use with Circular Connector
- Phoenix Contact Grey Shell Size 30 mm for use with Circular Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG21 for use with Connector

