Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP7,135.65

(exc. VAT)

PHP7,991.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4PHP7,135.65PHP356.783
5 +PHP6,937.52PHP346.876

*price indicative

RS Stock No.:
556-642
Mfr. Part No.:
1108115
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Nut

Shell Size

M12

Accessory Type

Nut

For Use With

Circular Connector

Colour

Grey

Material

Brass

Series

SACC-FP-M-M12-THR PW PP

Standards/Approvals

IEC 61076-2-010

COO (Country of Origin):
DE
The Phoenix Contact Housing Screw Connection is engineered for M12 standard threads, featuring a reliable push-pull locking system with an O-ring for enhanced sealing performance. Designed to facilitate seamless integration in complex applications, this connector ensures quick and efficient cabling even in hard-to-reach locations. Its robust construction, combining brass and nickel-plated materials, promises durability while maintaining superior electrical connectivity. Adhering to high environmental protection standards, it guarantees safe operation under varying conditions.

Resistant to environmental conditions with a high degree of protection rating

Achieves efficient PCB assembly via wave and THR soldering methods

Optimised for both indoor use and outdoor applications maintaining functionality in challenging conditions

Lightweight construction aids in reducing overall device weight without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy