Phoenix Contact Black Cap for use with Circular Connector
- RS Stock No.:
- 607-242
- Mfr. Part No.:
- 1611797
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP6,173.90
(exc. VAT)
PHP6,914.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,173.90 | PHP246.956 |
*price indicative
- RS Stock No.:
- 607-242
- Mfr. Part No.:
- 1611797
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Accessory Type | Cap | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Accessory Type Cap | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective cap is designed to offer reliable protection for RF, SF, CA, and RC series connectors, ensuring their longevity and optimal performance. Manufactured with an antistatic plastic material, it effectively shields sensitive connections from dust, contaminants, and moisture while maintaining a degree of protection of IP40. With a thoughtful design that includes a sturdy M23 external thread, this cap is easy to install and remove, making it an indispensable accessory for your connector requirements.
Easy to install and remove, facilitating efficient connector handling
Compatible with multiple series connectors for versatile application
Conforms to industry standards for enhanced safety compliance
Related links
- Phoenix Contact Black Cap for use with Circular Connector
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact Black Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Black Colour Coding Ring, Shell Size 23 for use with M23 Connector
- Phoenix Contact Black Fixing Frame for use with Infrastructure Charging Sockets
- Phoenix Contact Protective Cap Black Protective Cover for use with Circular Connector
- Phoenix Contact Black Mounting Accessory for use with Tube 25 mm
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 21 mm for use with Circular Connector
