Phoenix Contact Seal Black Pressure Screw & Pg7 Seal for use with Unshielded M12 Connector
- RS Stock No.:
- 599-198
- Mfr. Part No.:
- 1436505
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP9,194.10
(exc. VAT)
PHP10,297.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,194.10 | PHP1,838.82 |
*price indicative
- RS Stock No.:
- 599-198
- Mfr. Part No.:
- 1436505
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Seal | |
| Accessory Type | Pressure Screw & Pg7 Seal | |
| For Use With | Unshielded M12 Connector | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Seal | ||
Accessory Type Pressure Screw & Pg7 Seal | ||
For Use With Unshielded M12 Connector | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals IEC 61076-2-101 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator connector is expertly designed for seamless integration in various applications requiring unshielded M12 connectivity. Offering durability and reliability, the product features an accessory pressure screw and Pg7 seal, accommodating cable diameters from 2.5 mm to 3.5 mm. Constructed with high quality materials, including PA 6.6 and neoprene, it ensures a robust connection while safeguarding against environmental influences. The connector's user friendly design, backed by compliance with international standards (IEC 61076 2 101), makes it an ideal choice for automation engineers looking for dependable performance in challenging conditions.
Easy to install with minimal assembly requirements
Robust construction ensures long lasting durability
Compliant with international standards for reliable performance
Designed for flexible use across various applications
Optimised for protection against bending stresses
Related links
- Phoenix Contact Black Pressure Nut for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 5 mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 5 x 1.5 mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 4 x 2.5 mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 4 x 1.5 mm for use with Circular Connector
- Phoenix Contact Black Seal for use with For Pg13.5 Screw Connection
- Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG7 Thread
- Phoenix Contact Black Polyamide 6 Cable Gland 6.5 mm max. IP69K
