Phoenix Contact Seal Black Seal for use with For Pg13.5 Screw Connection
- RS Stock No.:
- 609-200
- Mfr. Part No.:
- 1680380
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,944.58
(exc. VAT)
PHP2,177.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,944.58 | PHP194.458 |
*price indicative
- RS Stock No.:
- 609-200
- Mfr. Part No.:
- 1680380
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Seal | |
| Accessory Type | Seal | |
| For Use With | For Pg13.5 Screw Connection | |
| Colour | Black | |
| Material | Thermoplastic Elastomer | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Seal | ||
Accessory Type Seal | ||
For Use With For Pg13.5 Screw Connection | ||
Colour Black | ||
Material Thermoplastic Elastomer | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cutting-edge rubber seal is engineered for Pg13.5 screw connections, accommodating cables with diameters between 6.5 mm and 9.5 mm. Designed for robust performance, it ensures a reliable seal to protect against environmental factors, making it ideal for various industrial applications. Crafted from high-quality TPE material, this seal not only meets rigorous compliance standards but also guarantees longevity and resilience in demanding conditions. With meticulous attention to detail, it offers a perfect fit and optimal functionality, significantly enhancing the overall efficiency of your electrical installations.
Designed to meet stringent environmental compliance requirements
Reduces maintenance costs with its long-lasting design
Enables high-performance connectivity in demanding environments
Related links
- Phoenix Contact Black Seal
- Phoenix Contact Housing Screw Connection For Use With 3 Module Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With 3 Module Connector
- Phoenix Contact Housing Screw Connection For Use With 3 Module Connector
- Phoenix Contact Black Pressure Screw & Pg7 Seal for use with Unshielded M12 Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
