Phoenix Contact Connector Nut Blue Nut, Shell Size M25 for use with Indoor
- RS Stock No.:
- 519-568
- Mfr. Part No.:
- 1049831
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,142.41
(exc. VAT)
PHP1,279.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,142.41 | PHP114.241 |
*price indicative
- RS Stock No.:
- 519-568
- Mfr. Part No.:
- 1049831
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M25 | |
| Product Type | Connector Nut | |
| Accessory Type | Nut | |
| For Use With | Indoor | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 V-0 | |
| Series | PRC 35 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M25 | ||
Product Type Connector Nut | ||
Accessory Type Nut | ||
For Use With Indoor | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals UL 94 V-0 | ||
Series PRC 35 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Nut designed for colour-coding device interfaces within the PRC 35 series. With a striking blue finish, this product is specially crafted for indoor use, ensuring safety and effectiveness in various applications. The nut facilitates seamless installation and integration with connectors, providing enhanced organisation through its distinctive colour coding. Furthermore, its robust construction ensures longevity and reliability, making it an ideal choice for professionals seeking efficient solutions in electrical engineering and installations.
Compatible with a range of PRC connectors for versatile usage
Constructed using flame retardant materials for added security
Lightweight design allows for effortless handling and installation
Related links
- Phoenix Contact Connector Nut Black Nut, Shell Size M25 for use with Indoor
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M25 for use with Connector
- Phoenix Contact Green Nut, Shell Size M20 for use with Indoor
- Phoenix Contact Black Nut, Shell Size PG11 for use with Indoor
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
