Phoenix Contact Connector Nut Black Installation Nut, Shell Size 5 x 6.0 mm for use with QPD Connectors
- RS Stock No.:
- 483-265
- Mfr. Part No.:
- 1410406
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 483-265
- Mfr. Part No.:
- 1410406
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | 5 x 6.0 mm | |
| Accessory Type | Installation Nut | |
| For Use With | QPD Connectors | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size 5 x 6.0 mm | ||
Accessory Type Installation Nut | ||
For Use With QPD Connectors | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Nut is a QUICKON nut designed for installation systems. This nut ensures secure and reliable connections in various applications. It is made of PA (polyamide) material and offers a high degree of protection with its IP66, IP68 and IP69K ratings.
4 plus PE position
Conductor cross section 2.5 to 6 mm sq
diameter 12 mm to 20 mm
Number of connections are 10
Related links
- Phoenix Contact Black Installation Nut, Shell Size 5 x 6.0 mm for use with QPD Connectors
- Phoenix Contact Black Installation Nut, Shell Size 5 x 6.0 mm for use with Circular Connector
- Phoenix Contact Black Installation Nut, Shell Size 3 x 1.5 mm for use with QPD Connectors
- Phoenix Contact Black Installation Nut, Shell Size 3 x 1.5 mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 5 x 1.5 mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 5 mm for use with Circular Connector
- Phoenix Contact Black Installation Pressure Nut for use with QUICKON Connection
- Phoenix Contact Black Counter Nut, Shell Size 21 mm for use with Circular Connector
