Amphenol Limited Banding Split-Ring, Shell Size 10 for use with M85049/88 Band Lock Adaptors
- RS Stock No.:
- 227-995
- Mfr. Part No.:
- M85049/93-10
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,342.40
(exc. VAT)
PHP1,503.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,342.40 | - |
| 10 + | PHP1,234.81 | 8% |
*price indicative
- RS Stock No.:
- 227-995
- Mfr. Part No.:
- M85049/93-10
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Shell Size | 10 | |
| Product Type | Connector Ring | |
| Accessory Type | Banding Split-Ring | |
| For Use With | M85049/88 Band Lock Adaptors | |
| Standards/Approvals | AS 85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Shell Size 10 | ||
Product Type Connector Ring | ||
Accessory Type Banding Split-Ring | ||
For Use With M85049/88 Band Lock Adaptors | ||
Standards/Approvals AS 85049 | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd Banding Split Ring is a composite termination solution designed to provide secure and reliable support for shielded cables. This shield split support ring effectively terminates the shield, ensuring optimal performance by maintaining proper grounding and protection against interference.
180° Shield Split support ring
Durable composite construction
https://backshellworld.com/m85049-93
Related links
- Amphenol Limited Banding Split-Ring, Shell Size 12 for use with M85049/88 Band Lock Adaptors
- Amphenol Limited Banding Split-Ring, Shell Size 6 for use with M85049/88 Band Lock Adapters
- Amphenol Limited Banding Split-Ring, Shell Size 8 for use with M85049/88 Band Lock Adapters
- Amphenol Limited Green Band Lock Adapter, Shell Size 9 for use with 38999 Series III And Series IV
- Amphenol Limited Adapter Silver Band Lock Adapter, Shell Size 10 for use with 38999 Series I And Series II
- Amphenol Limited Adapter Silver Band Lock Adapter, Shell Size 12 for use with 38999 Series I And Series II
- Amphenol Limited Olive Drab Band Lock Adapter, Shell Size 12 for use with 38999 Series I And Series II
- Amphenol Limited Silver Band Lock Adapter, Shell Size 14 for use with 38999 Series I And Series II
