Amphenol Limited Adapter Silver Band Lock Adapter, Shell Size 10 for use with 38999 Series I And Series II

Get a bulk buy discount

Add 10 more to save PHP3,378.30

View bulk pricing options

Subtotal (1 unit)*

PHP4,226.52

(exc. VAT)

PHP4,733.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP4,226.52-
10 +PHP3,888.69PHP3,378.30

*price indicative

RS Stock No.:
228-039
Mfr. Part No.:
M85049/85-10N02
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Shell Size

10

Product Type

Adapter

Accessory Type

Band Lock Adapter

For Use With

38999 Series I And Series II

Colour

Silver

Material

Aluminium

Standards/Approvals

RoHS

Series

I and II

COO (Country of Origin):
IN
The Amphenol Ltd Shrink Boot Adapter designed when the unshielded cables are terminated with heat shrink boots. It has a groove where the boot lip can be held which provides good grip apart from sufficient space inside for the cable looping. Using the heat shrink boot is one way of providing environmental protection and strain relief to cable termination. Using a suitable adapter is essential to ensure the repair ability.

Suitable for Non Shielded cable

Meant for terminating heat shrink boot

Ensures field repair capability

Offering QPL and custom solutions with commercial types

https://www.amphenolpcd.com/product/shrink-boot-adapter/

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy