Amphenol Limited Silver Back Nut, Shell Size 16
- RS Stock No.:
- 227-979
- Mfr. Part No.:
- M85049/31S16W
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,052.78
(exc. VAT)
PHP2,299.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,052.78 |
| 10 + | PHP1,888.76 |
*price indicative
- RS Stock No.:
- 227-979
- Mfr. Part No.:
- M85049/31S16W
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Shell Size | 16 | |
| Product Type | Connector Nut | |
| Accessory Type | Back Nut | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Series | AS34001 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Shell Size 16 | ||
Product Type Connector Nut | ||
Accessory Type Back Nut | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals RoHS | ||
Series AS34001 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Ltd Grommet Nut Provide a good holding force for a crimp connector when expensive and heavy backshells are not used.
Cost effective grommet hold force to hold the contacts and grommet in place
Offering QPL and custom solutions with commercial types
https://www.amphenolpcd.com/product/grommet-nut/
Related links
- Amphenol Limited Silver Back Nut, Shell Size 16
- Amphenol Limited Silver Back Nut, Shell Size 8
- Amphenol Limited Silver Back Nut, Shell Size 20
- Amphenol Limited Silver Back Nut, Shell Size 14
- Amphenol Limited Silver Back Nut, Shell Size 12
- Amphenol Limited Silver Back Nut, Shell Size 22
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 16
- Amphenol Limited Silver E-Nut MIL-DTL-27599
