Amphenol Limited Silver Back Nut, Shell Size 20
- RS Stock No.:
- 227-975
- Mfr. Part No.:
- M85049/31-20W
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,355.98
(exc. VAT)
PHP1,518.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 33 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,355.98 | - |
| 10 + | PHP1,247.33 | 8% |
*price indicative
- RS Stock No.:
- 227-975
- Mfr. Part No.:
- M85049/31-20W
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Shell Size | 20 | |
| Product Type | Connector Nut | |
| Accessory Type | Back Nut | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Shell Size 20 | ||
Product Type Connector Nut | ||
Accessory Type Back Nut | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Ltd Grommet Nut Provide a good holding force for a crimp connector when expensive and heavy backshells are not used.
Cost effective grommet hold force to hold the contacts and grommet in place
Offering QPL and custom solutions with commercial types
https://www.amphenolpcd.com/product/grommet-nut/
Related links
- Amphenol Limited Silver Grommet Nut, Shell Size 10 for use with Crimp Connector
- Amphenol Limited Silver Grommet Nut, Shell Size 27/18 for use with Crimp Connector
- Amphenol Limited Silver Back Nut, Shell Size 8
- Amphenol Limited Silver Back Nut, Shell Size 14
- Amphenol Limited Silver Back Nut, Shell Size 22
- Amphenol Limited Silver Back Nut, Shell Size 12
- Amphenol Limited Silver Back Nut, Shell Size 16
- Amphenol Limited Strain Relief Silver Strain Relief, Shell Size 37/20 for use with Cables
