Amphenol Limited Silver Back Nut, Shell Size 14
- RS Stock No.:
- 227-972
- Mfr. Part No.:
- M85049/31-14W
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,279.72
(exc. VAT)
PHP1,433.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,279.72 |
| 10 + | PHP1,177.34 |
*price indicative
- RS Stock No.:
- 227-972
- Mfr. Part No.:
- M85049/31-14W
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Connector Nut | |
| Shell Size | 14 | |
| Accessory Type | Back Nut | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | AS 85049 | |
| Series | AS50151 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Connector Nut | ||
Shell Size 14 | ||
Accessory Type Back Nut | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals AS 85049 | ||
Series AS50151 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Ltd Grommet Nut Provide a good holding force for a crimp connector when expensive and heavy backshells are not used.
Cost effective grommet hold force to hold the contacts and grommet in place
Offering QPL and custom solutions with commercial types
https://www.amphenolpcd.com/product/grommet-nut/
Related links
- Amphenol Limited Silver Back Nut, Shell Size 14
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 14
- Amphenol Limited Strain Relief Silver Strain Relief, Shell Size 14/15 for use with Cables
- Amphenol Limited Silver Grommet Nut, Shell Size 27/18 for use with Crimp Connector
- Amphenol Limited Silver Grommet Nut, Shell Size 10 for use with Crimp Connector
- Amphenol Limited Silver Back Nut, Shell Size 8
- Amphenol Limited Silver E-Nut MI-DTL-38999 Series I And II
- Amphenol Limited Silver Back Nut, Shell Size 22
