ProMinent Polyethylene 35L Chemical Tank, 1139862
- RS Stock No.:
- 908-296
- Mfr. Part No.:
- 1139862
- Manufacturer:
- ProMinent
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,395.89
(exc. VAT)
PHP23,963.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,395.89 |
*price indicative
- RS Stock No.:
- 908-296
- Mfr. Part No.:
- 1139862
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Volume | 35L | |
| Product Type | Chemical Tank | |
| Material | Polyethylene | |
| Height | 220mm | |
| Diameter | 565mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Volume 35L | ||
Product Type Chemical Tank | ||
Material Polyethylene | ||
Height 220mm | ||
Diameter 565mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The ProMinent Collecting Pans provide a secure containment solution for liquid storage. This stackable design protects your work environment while optimising floor space during transport and storage.
Made of UV-stabilised polyethene
Features 2 flat sides for easy fixing
Features the official ProMinent logo
Finished in a clean black colour
Related links
- ProMinent Polyethylene 60L Chemical Tank, 791994
- ProMinent Polyethylene 60L Chemical Tank, 1139863
- ProMinent Polyethylene 100L Chemical Tank, 1001322
- ProMinent Polyethylene 250L Chemical Tank, 1139975
- ProMinent Polyethylene 100L Chemical Tank, 1001490
- ProMinent Polyethylene 100L Chemical Tank, 1139974
- ProMinent Polyethylene 140L Chemical Tank, 1081705
- ProMinent Polyethylene 1500L Chemical Bund, 1010881
