SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- RS Stock No.:
- 426-043
- Mfr. Part No.:
- VNA202A-15A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP9,252.22
(exc. VAT)
PHP10,362.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,252.22 |
*price indicative
- RS Stock No.:
- 426-043
- Mfr. Part No.:
- VNA202A-15A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Body Material | Aluminium Alloy | |
| Outlet Port Size | 1/2 in | |
| Inlet Thread Standard | Rc | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Body Material Aluminium Alloy | ||
Outlet Port Size 1/2 in | ||
Inlet Thread Standard Rc | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC VNA (Coil) is a process valve designed for various fluids including air, CO2, nitrogen, freon 11, 113, 114, hydraulic oil, hydraulic fluid, argon, and helium. The valve is tested with a pressure of 1.5 MPa.
Equivalent surface area 13 to 770 mm square
Room temperature -5 to 50°C No frost
Related links
- SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- SMC Aluminium Alloy Threaded Threaded Pneumatic Control Valve
- SMC Bronze Threaded, Rc Threaded Pneumatic Control Valve
- SMC Aluminium Threaded Threaded Pneumatic Control Valve
- SMC Pneumatic Control Valve - Air Operated Air Rc V Series 100V
- SMC ZP2V Non Return Valve Outlet Male Threaded Rc 1/8 in
- SMC IL220 Check Valve Outlet Male Threaded Rc 1/4 in
- AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 1/4 in, 10 bar
