SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- RS Stock No.:
- 457-000
- Mfr. Part No.:
- VNA201A-15A-B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP10,143.64
(exc. VAT)
PHP11,360.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,143.64 |
*price indicative
- RS Stock No.:
- 457-000
- Mfr. Part No.:
- VNA201A-15A-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Outlet Connection Type | Threaded | |
| Body Material | Aluminium Alloy | |
| Outlet Port Size | 1/2 in | |
| Inlet Thread Standard | Rc | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Outlet Connection Type Threaded | ||
Body Material Aluminium Alloy | ||
Outlet Port Size 1/2 in | ||
Inlet Thread Standard Rc | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC Process Valve offers seamless integration into various automation systems. Designed for efficiency and reliability, it enhances operational capabilities across multiple applications. Its innovative technology ensures optimal performance, allowing for precise control of pneumatic functions. Suitable for both industrial and manufacturing environments, this product exemplifies durability and user-friendliness, making it a preferred choice for professionals seeking to improve workflow and productivity. With a robust construction, it withstands demanding conditions, ensuring long-lasting functionality. The thoughtful design also facilitates easy installation, reducing downtime and streamlining maintenance processes.
Enhances operational efficiency in automation systems
Boasts durability, ensuring long-term performance in demanding environments
Facilitates precise control of pneumatic functions for optimal results
Designed for ease of installation, minimising downtime
User-friendly interface enables quick adjustments and monitoring
Features innovative technology to support diverse application needs
Provides reliability that professionals can depend on for consistent productivity
Related links
- SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- SMC Aluminium Alloy Threaded Threaded Pneumatic Control Valve
- SMC Bronze Threaded, Rc Threaded Pneumatic Control Valve
- SMC Pneumatic Control Valve - Air Operated Air Rc V Series 100V
- AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 1/4 in, 10 bar
- AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 1/8 in, 10 bar
- AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 3/8 in, 10 bar
- AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 1/2 in, 10 bar
