AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 1/2 in, 10 bar
- RS Stock No.:
- 657-385
- Mfr. Part No.:
- PCV15
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP1,702.18
(exc. VAT)
PHP1,906.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,702.18 |
*price indicative
- RS Stock No.:
- 657-385
- Mfr. Part No.:
- PCV15
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in | |
| Body Material | Aluminium Alloy | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Size | 1/2 in | |
| Inlet Thread Standard | BSPT | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 1/2 in | ||
Body Material Aluminium Alloy | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Size 1/2 in | ||
Inlet Thread Standard BSPT | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 1/8 in, 10 bar
- AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 1/4 in, 10 bar
- AirTAC Aluminium Alloy Threaded Threaded BSPT Valve Check Valve 3/8 in, 10 bar
- SMC Die Cast Aluminium Threaded Threaded Check Valve Check Valve 1/4 in, 10 bar
- RS PRO Stainless Steel Threaded Threaded Check Valve Check Valve 1/2 in, 63 bar
- RS PRO Stainless Steel Threaded Threaded Check Valve Check Valve 1/4 in, 63 bar
- RS PRO Stainless Steel Threaded Threaded BSP Valve Check Valve 1/2 in, 63 bar
- RS PRO Stainless Steel Threaded Threaded BSP Valve Check Valve 1/4 in, 63 bar
