SMC Bronze Threaded, Rc Threaded Pneumatic Control Valve
- RS Stock No.:
- 426-054
- Mfr. Part No.:
- VNB201B-15A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,006.43
(exc. VAT)
PHP8,967.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,006.43 |
*price indicative
- RS Stock No.:
- 426-054
- Mfr. Part No.:
- VNB201B-15A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Body Material | Bronze | |
| Outlet Port Size | 1/2 in | |
| Inlet Thread Standard | Rc | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Body Material Bronze | ||
Outlet Port Size 1/2 in | ||
Inlet Thread Standard Rc | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC VNB (Pneumatic Control) is a pneumatically operated process valve designed for flow control. It is part of the VNB series and is specifically made for controlling fluid flow in pneumatic systems.
Seal material NBR, FKM, EPR
Related links
- SMC Bronze Threaded, Rc Threaded Pneumatic Control Valve
- SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- SMC Bronze Threaded Threaded Pneumatic Control Valve
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
