Festo PBT QS-4 Check Valve, 1 Mpa
- RS Stock No.:
- 343-190
- Mfr. Part No.:
- VBNF-CBA-Q4-Q4-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP6,653.43
(exc. VAT)
PHP7,451.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,653.43 |
*price indicative
- RS Stock No.:
- 343-190
- Mfr. Part No.:
- VBNF-CBA-Q4-Q4-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | QS-4 | |
| Product Type | Check Valve | |
| Body Material | PBT | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type QS-4 | ||
Product Type Check Valve | ||
Body Material PBT | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- HU
The Festo Check valve from festo showcases a robust non-return functionality designed for reliable performance in pneumatic applications. Engineered for a wide range of operating pressures and temperatures, it excels in various working conditions while ensuring optimal flow management. Constructed from high-quality materials such as PBT and NBR, this valve also adheres to RoHS compliance, making it a responsible choice for environmentally-conscious operations. With a compact weight of just 23.8g, it is not only lightweight but also easy to integrate into existing systems. The manual actuation mechanism and versatile mounting position further enhance its usability, ensuring seamless operation and maintenance in the field.
Exceptional non return functionality for enhanced system safety
Manual actuation allows for easy operational control
Designed to perform reliably within a comprehensive temperature range
Constructed from durable, corrosion resistant materials
Lightweight design facilitates easy handling and installation
Offers options for both lubricated operation and protection against corrosion
Related links
- Festo Polybutylene Terephthalate QS-4 Check Valve, 1 Mpa
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa
- SMC Polybutylene Terephthalate R Check Valve Check Valve, 1 Mpa
- Festo NPQE-D Series Polybutylene Terephthalate Nitrile Rubber (NBR) Pneumatic
- Festo NPQE-L Series High Alloy Stainless Steel Pneumatic Fitting 7 mm
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting 3 mm
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting R
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting M5
