Vishay RPS0500DH10R0JB, 10 Ω 500 W Thick Film Chassis Mount Resistor ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP15,796.70

(exc. VAT)

PHP17,692.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from November 23, 2026
  • Plus 15 unit(s) shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP15,796.70
5 - 9PHP15,401.80
10 - 24PHP15,016.77
25 - 49PHP14,641.32
50 +PHP14,275.27

*price indicative

Packaging Options:
RS Stock No.:
789-1204
Mfr. Part No.:
RPS0500DH10R0JB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

10Ω

Power Rating

500W

Series

RPS-500

Packaging

Box of 15 Units pieces

Package/Case

Planar

Temperature Coefficient

±150 ppm/°C

Tolerance

±5 %

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

73mm

Maximum Operating Temperature

125°C

Overall Width

56mm

Standards/Approvals

IEC 60115-1, IEC 60695-11-5, MIL STD 202 Method 301, NF-EN45545-2, UL 94 V-0

Overall Diameter

21mm

COO (Country of Origin):
CZ

500W Thick film non-inductive Power resistors - RPS500DH Series


Thick film non-inductive power resistors

Use with a heatsink to achieve high power rating of 500W at 70°C

Withstands severe Pulse overloads

Easy to install

Diagonal connections

Low thermal emission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy