Vishay RPS0500DH4700JB, 470 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 821-9959
- Mfr. Part No.:
- RPS0500DH4700JB
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP3,949.00
View bulk pricing optionsSubtotal (1 unit)*
PHP15,796.70
(exc. VAT)
PHP17,692.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP15,796.70 | - |
| 10 - 24 | PHP15,401.80 | PHP3,949.00 |
| 25 - 49 | PHP15,016.76 | PHP19,498.50 |
| 50 - 99 | PHP14,641.32 | PHP57,769.00 |
| 100 + | PHP14,275.29 | PHP152,141.00 |
*price indicative
- RS Stock No.:
- 821-9959
- Mfr. Part No.:
- RPS0500DH4700JB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 470Ω | |
| Power Rating | 500W | |
| Series | RPS-500 | |
| Package/Case | Planar | |
| Packaging | Box of 15 Units pieces | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 73mm | |
| Maximum Operating Temperature | 125°C | |
| Overall Width | 56mm | |
| Standards/Approvals | MIL STD 202, RoHS Directive 2002, 95, EC, IEC 60115-1, IEC 60695-11-5 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 470Ω | ||
Power Rating 500W | ||
Series RPS-500 | ||
Package/Case Planar | ||
Packaging Box of 15 Units pieces | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 73mm | ||
Maximum Operating Temperature 125°C | ||
Overall Width 56mm | ||
Standards/Approvals MIL STD 202, RoHS Directive 2002, 95, EC, IEC 60115-1, IEC 60695-11-5 | ||
- COO (Country of Origin):
- CZ
Thick film power resistors 250 W and 500 W
Vishay Sfernice RPS series thick film non-inductive resistors for heatsink mounting
Particularly suited to severe impulse applications
Easy mounting and optimised housing cut-outs
Low thermal radiation
Related links
- Vishay, 470 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 600 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0300H4700JB, 470 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay ISOA100R14700JT, 470 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP100V4700JB, 470 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0600H4700JB, 470 Ω 600 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
