Vishay, 4.7 Ω 500 W Thick Film Chassis Mount Resistor ±5 %

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-8659
Mfr. Part No.:
RPS0500DH4R70JB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7Ω

Product Type

Chassis Mount Resistor

Power Rating

500W

Series

RPS-500

Package/Case

Planar

Packaging

Box

Tolerance

±5 %

Temperature Coefficient

±150 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

73mm

Maximum Operating Temperature

125°C

Overall Height

26mm

Standards/Approvals

RoHS

Overall Width

57mm

Overall Diameter

21mm

COO (Country of Origin):
CZ

500W Thick film non-inductive Power resistors - RPS500DH Series


Thick film non-inductive power resistors

Use with a heatsink to achieve high power rating of 500W at 70°C

Withstands severe Pulse overloads

Easy to install

Diagonal connections

Low thermal emission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy