TE Connectivity THS1022RJ, 22 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 754-7525
- Mfr. Part No.:
- THS1022RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP334.73
(exc. VAT)
PHP374.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 24 | PHP334.73 |
| 25 - 74 | PHP324.70 |
| 75 - 99 | PHP314.95 |
| 100 - 249 | PHP305.50 |
| 250 + | PHP296.38 |
*price indicative
- RS Stock No.:
- 754-7525
- Mfr. Part No.:
- THS1022RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 22Ω | |
| Power Rating | 10W | |
| Series | THS10 | |
| Packaging | Loose Piece Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 9mm | |
| Overall Width | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 22Ω | ||
Power Rating 10W | ||
Series THS10 | ||
Packaging Loose Piece Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 30mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 9mm | ||
Overall Width 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity, 22 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC30022RJ, 22 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB400J22RJ, 22 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC25022RJ, 22 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW2022RJ, 22 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
