RS PRO, 22 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 185-2404
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,030.90
(exc. VAT)
PHP1,154.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 40 unit(s) shipping from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,030.90 | - |
| 5 - 9 | PHP989.65 | 4% |
| 10 - 19 | PHP948.40 | 8% |
| 20 + | PHP927.81 | 10% |
*price indicative
- RS Stock No.:
- 185-2404
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 22Ω | |
| Power Rating | 100W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Wire Lead | |
| Overall Length | 100mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 75mm | |
| Standards/Approvals | UL1330 | |
| Overall Height | 5.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 22Ω | ||
Power Rating 100W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Wire Lead | ||
Overall Length 100mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 75mm | ||
Standards/Approvals UL1330 | ||
Overall Height 5.7mm | ||
- COO (Country of Origin):
- IN
RS PRO Panel Mount Resistor
The RS PRO RSLPR100 series aluminium housed panel mount resistor has a resistance of 22ohm and power rating value of 100W. Its dimensions are 100mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.
Features and Benefits
• Operating temperature ranging between -25°C and 250°C
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: 100Mohm
Applications
• Electrical vehicles
• Power supplies
• Control devices
• Robotics
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO, 22 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 800 W Wirewound Chassis Mount Resistor ±5 %
