TE Connectivity CJB1475J68RJ, 68 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 281-9622
- Mfr. Part No.:
- CJB1475J68RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
PHP35,110.53
(exc. VAT)
PHP39,323.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,110.53 |
*price indicative
- RS Stock No.:
- 281-9622
- Mfr. Part No.:
- CJB1475J68RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 68Ω | |
| Power Rating | 1.48kW | |
| Series | CJB | |
| Package/Case | Aluminium | |
| Packaging | Box & Carton | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -40°C | |
| Overall Length | 625mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 90mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 68Ω | ||
Power Rating 1.48kW | ||
Series CJB | ||
Package/Case Aluminium | ||
Packaging Box & Carton | ||
Tolerance ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -40°C | ||
Overall Length 625mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Width 60mm | ||
Standards/Approvals RoHS | ||
Overall Height 90mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJB series wire-wound resistor with versatile mounting option constructed using aluminium sections, tailored for space-constrained applications. Manufactured with aluminium sections and with no need of additional heatsinking, this resistor can be used in applications where space is limited. These resistors are designed to absorb high power overloads which makes them suitable for braking applications. This high impulse absorption capability also makes them a good choice for a range of power electronic circuits including frequency convertors, servo drives and robotic controls.
Multiple mounting options
High power overload absorption
Good for limited application space
Ingress protection to IP65
performance of this resistor is greatly improved with forced air cooling
Related links
- TE Connectivity CJB1475J68RJ, 68 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1475J10RJ, 10 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1475J47RJ, 47 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1475J22RJ, 22 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1475J15RJ, 15 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1475J4R7J, 4.7 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1475J100RJ, 100 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1475J6R8J, 6.8 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
