TE Connectivity CJB1475J22RJ, 22 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Subtotal (1 box of 2 units)*

PHP73,217.62

(exc. VAT)

PHP82,003.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Box*
2 +PHP36,608.81PHP73,217.62

*price indicative

RS Stock No.:
281-9613
Mfr. Part No.:
CJB1475J22RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22Ω

Product Type

Chassis Mount Resistor

Power Rating

1.48kW

Series

CJB

Package/Case

Aluminium

Packaging

Box & Carton

Tolerance

±5 %

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Flying Leads

Minimum Operating Temperature

-40°C

Overall Length

625mm

Maximum Operating Temperature

200°C

Pin Count

2

Overall Height

90mm

Standards/Approvals

RoHS

Overall Width

60mm

COO (Country of Origin):
IN
The TE Connectivity CJB series wire-wound resistor with versatile mounting option constructed using aluminium sections, tailored for space-constrained applications. Manufactured with aluminium sections and with no need of additional heatsinking, this resistor can be used in applications where space is limited. These resistors are designed to absorb high power overloads which makes them suitable for braking applications. This high impulse absorption capability also makes them a good choice for a range of power electronic circuits including frequency convertors, servo drives and robotic controls.

Multiple mounting options

High power overload absorption

Good for limited application space

Ingress protection to IP65

performance of this resistor is greatly improved with forced air cooling

Related links