TE Connectivity CJP600J33RJ, 33 Ω 600 W Wirewound Power Resistor 5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP5,425.20

(exc. VAT)

PHP6,076.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP5,425.20
5 - 9PHP5,262.45
10 - 19PHP5,104.57
20 - 49PHP4,951.42
50 +PHP4,802.88

*price indicative

RS Stock No.:
261-2451
Mfr. Part No.:
CJP600J33RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Resistor

Resistance

33Ω

Power Rating

600W

Series

CJP

Package/Case

Aluminium

Packaging

Box

Tolerance

5 %

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Flying Leads

Overall Length

335mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Standards/Approvals

UL

Overall Width

60mm

Overall Height

30mm

COO (Country of Origin):
IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Operating temperature is -25°C to 250°C

Weight of resistor is 1100 g

Vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy