TE Connectivity HSHC3504R7J, 4.7 Ω 350 W Wirewound Power Resistor 5 %
- RS Stock No.:
- 732-231
- Mfr. Part No.:
- HSHC3504R7J
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP8,154.41
(exc. VAT)
PHP9,132.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP8,154.41 |
| 5 + | PHP7,909.89 |
*price indicative
- RS Stock No.:
- 732-231
- Mfr. Part No.:
- HSHC3504R7J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 350W | |
| Series | HSH | |
| Packaging | Loose Piece Tray | |
| Package/Case | Aluminium Case | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 196mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Width | 71.4mm | |
| Overall Height | 41mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Resistor | ||
Resistance 4.7Ω | ||
Power Rating 350W | ||
Series HSH | ||
Packaging Loose Piece Tray | ||
Package/Case Aluminium Case | ||
Tolerance 5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 196mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Width 71.4mm | ||
Overall Height 41mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Wire-wound chassis-mount resistor designed for high-power applications, offering 4.7 Ohm resistance with a 350W power rating. It features screw terminals for secure connections and a robust aluminium-housed design for durability. This component is Ideal for industrial and electronic systems requiring precise resistance control.
M6 Stainless Steel Terminal Studs
Number of Terminations 2
Number of Resistor 1
RoHS compliant
Related links
- TE Connectivity HSHC350330RJ, 330 Ω 350 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC350100RJ, 100 Ω 350 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC3501R0J, 1 Ω 350 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC350220RJ, 220 Ω 350 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC35033RJ, 33 Ω 350 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC35047RJ, 47 Ω 350 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC35010RJ, 10 Ω 350 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC3503R3J, 3.3 Ω 350 W Wirewound Power Resistor 5 %
