TE Connectivity CJP500J4R7J, 4.7 Ω 500 W Wirewound Power Resistor 5 %
- RS Stock No.:
- 261-2435
- Mfr. Part No.:
- CJP500J4R7J
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,729.02
(exc. VAT)
PHP6,416.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,729.02 |
| 5 - 9 | PHP5,557.16 |
| 10 - 19 | PHP5,390.45 |
| 20 - 49 | PHP5,228.73 |
| 50 + | PHP5,071.87 |
*price indicative
- RS Stock No.:
- 261-2435
- Mfr. Part No.:
- CJP500J4R7J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 500W | |
| Series | CJP | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Overall Length | 335mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | UL | |
| Overall Height | 30mm | |
| Overall Width | 60mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Resistor | ||
Resistance 4.7Ω | ||
Power Rating 500W | ||
Series CJP | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Overall Length 335mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals UL | ||
Overall Height 30mm | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 1100 g
Vibration resistant
Related links
- TE Connectivity CJP500J68RJ, 68 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J330RJ, 330 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J2R2J, 2.2 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J22RJ, 22 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J220RJ, 220 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J1K0J, 1 kΩ 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J15RJ, 15 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J150RJ, 150 Ω 500 W Wirewound Power Resistor 5 %
