TE Connectivity CJP500J330RJ, 330 Ω 500 W Wirewound Power Resistor 5 %
- RS Stock No.:
- 261-2429
- Mfr. Part No.:
- CJP500J330RJ
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,724.57
(exc. VAT)
PHP6,411.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,724.57 |
| 5 - 9 | PHP5,552.83 |
| 10 - 19 | PHP5,386.24 |
| 20 - 49 | PHP5,224.66 |
| 50 + | PHP5,067.93 |
*price indicative
- RS Stock No.:
- 261-2429
- Mfr. Part No.:
- CJP500J330RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330Ω | |
| Product Type | Power Resistor | |
| Power Rating | 500W | |
| Series | CJP | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 335mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 30mm | |
| Standards/Approvals | UL | |
| Overall Width | 60mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330Ω | ||
Product Type Power Resistor | ||
Power Rating 500W | ||
Series CJP | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -25°C | ||
Overall Length 335mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 30mm | ||
Standards/Approvals UL | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 1100 g
Vibration resistant
Related links
- TE Connectivity HSHC500330RJ, 330 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J68RJ, 68 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity CJP500J47RJ, 47 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC50022RJ, 22 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC5005R6J, 5.6 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC500100RJ, 100 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC5004R7J, 4.7 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC50010RJ, 10 Ω 500 W Wirewound Power Resistor 5 %
