TE Connectivity CJP400J470RJ, 470 Ω 400 W Wirewound Power Resistor 5 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-2411
Mfr. Part No.:
CJP400J470RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Resistor

Resistance

470Ω

Power Rating

400W

Series

CJP

Packaging

Box

Package/Case

Aluminium

Temperature Coefficient

±200 ppm/°C

Tolerance

5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Flying Leads

Overall Length

265mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Overall Width

60mm

Standards/Approvals

UL

Overall Height

30mm

COO (Country of Origin):
IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Operating temperature is -25°C to 250°C

Weight of resistor is 840 g

Vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy