TE Connectivity CJP400J15RJ, 15 Ω 400 W Wirewound Power Resistor 5 %

Get a bulk buy discount

Add 5 more to save PHP734.00

View bulk pricing options

Subtotal (1 unit)*

PHP4,893.89

(exc. VAT)

PHP5,481.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP4,893.89-
5 - 9PHP4,747.09PHP734.00
10 - 19PHP4,604.67PHP2,892.20
20 - 49PHP4,466.52PHP8,547.40
50 +PHP4,332.51PHP28,069.00

*price indicative

RS Stock No.:
261-2400
Mfr. Part No.:
CJP400J15RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Resistor

Resistance

15Ω

Power Rating

400W

Series

CJP

Packaging

Box

Package/Case

Aluminium

Tolerance

5 %

Temperature Coefficient

±200 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Flying Leads

Overall Length

265mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Overall Height

30mm

Overall Width

60mm

Standards/Approvals

UL

COO (Country of Origin):
IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Operating temperature is -25°C to 250°C

Weight of resistor is 840 g

Vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy