TE Connectivity CJP300J2R2J, 2.2 Ω 300 W Wirewound Power Resistor 5 %
- RS Stock No.:
- 261-2385
- Mfr. Part No.:
- CJP300J2R2J
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save PHP647.95
View bulk pricing optionsSubtotal (1 unit)*
PHP4,320.27
(exc. VAT)
PHP4,838.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,320.27 | - |
| 5 - 9 | PHP4,190.68 | PHP647.95 |
| 10 - 19 | PHP4,064.94 | PHP2,553.30 |
| 20 - 49 | PHP3,943.02 | PHP7,545.00 |
| 50 + | PHP3,824.72 | PHP24,777.50 |
*price indicative
- RS Stock No.:
- 261-2385
- Mfr. Part No.:
- CJP300J2R2J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.2Ω | |
| Product Type | Power Resistor | |
| Power Rating | 300W | |
| Series | CJP | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | 5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 215mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | UL | |
| Overall Width | 60mm | |
| Overall Height | 30mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.2Ω | ||
Product Type Power Resistor | ||
Power Rating 300W | ||
Series CJP | ||
Package/Case Aluminium | ||
Packaging Box | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance 5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -55°C | ||
Overall Length 215mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals UL | ||
Overall Width 60mm | ||
Overall Height 30mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 690 g
Vibration resistant
Related links
- TE Connectivity CJP300J33RJ, 33 Ω 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J3R3J, 3.3 Ω 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J1K5J, 1.5 kΩ 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J1K0J, 1 kΩ 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J150RJ, 150 Ω 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J10RJ, 10 Ω 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J100RJ, 100 Ω 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J15RJ, 15 Ω 300 W Wirewound Power Resistor 5 %
